Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-2R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8129RL
Cut Tape29AK8129
Product RangeSRP1265WA Series
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 25+ | $1.820 |
| 100+ | $1.640 |
| 250+ | $1.540 |
| 500+ | $1.510 |
| 1000+ | $1.480 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-2R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8129RL
Cut Tape29AK8129
Product RangeSRP1265WA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Power Inductor Case13.6mm x 12.6mm x 6.2mm
Product RangeSRP1265WA Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length13.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
13.6mm x 12.6mm x 6.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
23A
Saturation Current (Isat)
26A
Product Range
SRP1265WA Series
DC Resistance Max
4200µohm
Product Length
13.6mm
Product Height
6.2mm
Technical Docs (1)
Alternatives for SRP1265WA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
