Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0310-1R5K
Newark Part No.
Re-Reel76AH6020
Cut Tape76AH6020
Product RangeSRP0310 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0310-1R5K
Newark Part No.
Re-Reel76AH6020
Cut Tape76AH6020
Product RangeSRP0310 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSRP0310 Series
Power Inductor Case3.4mm x 3.1mm x 1mm
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP0310 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
4.2A
Power Inductor Case
3.4mm x 3.1mm x 1mm
DC Resistance Max
0.105ohm
Product Length
3.4mm
Product Height
1mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability