Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-4R7M
Newark Part No.94Y3575
Product RangeSRN8040TA Series
Your Part Number
994 In Stock
5,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.671 |
| 10+ | $0.570 |
| 25+ | $0.542 |
| 50+ | $0.513 |
| 100+ | $0.485 |
| 250+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-4R7M
Newark Part No.94Y3575
Product RangeSRN8040TA Series
Inductance4.7µH
RMS Current (Irms)5.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.7A
Product RangeSRN8040TA Series
Inductor Case / Package-
DC Resistance Max0.0195ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height3.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
DC Resistance Max
0.0195ohm
Product Length
8mm
Product Height
3.7mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN8040TA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability