Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-150MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel96Y9714RL
Cut Tape96Y9714
Product RangeSRN8040TA Series
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.600 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 25+ | $0.515 |
| 100+ | $0.475 |
| 250+ | $0.473 |
| 500+ | $0.471 |
| 1000+ | $0.398 |
| 2500+ | $0.375 |
| 5000+ | $0.368 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-150MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel96Y9714RL
Cut Tape96Y9714
Product RangeSRN8040TA Series
Inductance15µH
RMS Current (Irms)3.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)4A
Product RangeSRN8040TA Series
Power Inductor Case8mm x 8mm x 3.7mm
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height3.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN8040TA-150M from Bourns is a SRN8040TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 15μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 50mohm (±20%)
- Maximum RMS current (Irms) is 3.6A
- Maximum saturation current (Isat) is 4A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 8mm x 8mm x 3.7mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4A
Power Inductor Case
8mm x 8mm x 3.7mm
DC Resistance Max
0.05ohm
Product Length
8mm
Product Height
3.7mm
Alternatives for SRN8040TA-150M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
