Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-820MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94Y3558
Product RangeSRN6045TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$778.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-820MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94Y3558
Product RangeSRN6045TA Series
Inductance82µH
RMS Current (Irms)980mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.5A
Product RangeSRN6045TA Series
Power Inductor Case6mm x 6mm x 4.2mm
Inductor Case / Package-
DC Resistance Max0.365ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
82µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
980mA
Saturation Current (Isat)
1.5A
Power Inductor Case
6mm x 6mm x 4.2mm
DC Resistance Max
0.365ohm
Product Length
6mm
Product Height
4.2mm
Alternatives for SRN6045TA-820M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
