Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-2R2YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94Y3547
Product RangeSRN6045TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$778.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-2R2YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94Y3547
Product RangeSRN6045TA Series
Inductance2.2µH
RMS Current (Irms)6A
Inductor ConstructionSemishielded
Product RangeSRN6045TA Series
Saturation Current (Isat)9.5A
Power Inductor Case6mm x 6mm x 4.2mm
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SRN6045TA-2R2Y from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 2.2μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 15mohm (±20%)
- Maximum RMS current (Irms) is 6A
- Maximum saturation current (Isat) is 9.5A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
6A
Product Range
SRN6045TA Series
Power Inductor Case
6mm x 6mm x 4.2mm
DC Resistance Max
0.015ohm
Product Length
6mm
Product Height
4.2mm
Alternatives for SRN6045TA-2R2Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
