Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-470M
Newark Part No.62AJ4934
Product RangeSRN6045HA Series
Your Part Number
Technical Datasheet
983 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-470M
Newark Part No.62AJ4934
Product RangeSRN6045HA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.9A
Power Inductor Case6mm x 6mm x 4.7mm
Product RangeSRN6045HA Series
Inductor Case / Package-
DC Resistance Max0.305ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 4.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.9A
Product Range
SRN6045HA Series
DC Resistance Max
0.305ohm
Product Length
6mm
Product Height
4.7mm
Alternatives for SRN6045HA-470M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability