Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045-4R7YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel38AC2381
Re-Reel73T9651RL
Cut Tape73T9651
Product RangeSRN6045 Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.287 | $0.00 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 25+ | $0.403 |
| 100+ | $0.339 |
| 250+ | $0.332 |
| 500+ | $0.325 |
| 1000+ | $0.319 |
| 2500+ | $0.312 |
| 5000+ | $0.305 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.287 |
| 3000+ | $0.266 |
| 5000+ | $0.256 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-4R7YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel38AC2381
Re-Reel73T9651RL
Cut Tape73T9651
Product RangeSRN6045 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)4A
Product RangeSRN6045 Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0376ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN6045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
4A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.0376ohm
Product Length
6mm
Product Height
4.5mm
Alternatives for SRN6045-4R7Y
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
