Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6028C-121MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel77AK4694
Re-Reel72AK7035RL
Cut Tape72AK7035
Product RangeSRN6028C Series
Your Part Number
1,268 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.432 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 25+ | $0.350 |
| 100+ | $0.309 |
| 250+ | $0.296 |
| 500+ | $0.283 |
| 1000+ | $0.271 |
| 2500+ | $0.235 |
| 5000+ | $0.230 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.212 |
| 4500+ | $0.193 |
| 7500+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-121MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel77AK4694
Re-Reel72AK7035RL
Cut Tape72AK7035
Product RangeSRN6028C Series
Inductance120µH
RMS Current (Irms)680mA
Inductor ConstructionSemishielded
Saturation Current (Isat)720mA
Product RangeSRN6028C Series
Inductor Case / Package-
DC Resistance Max0.75ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Semishielded
Product Range
SRN6028C Series
DC Resistance Max
0.75ohm
Product Length
6mm
Product Height
2.6mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
720mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN6028C-121M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
