Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6028C-101MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel72AK7034RL
Cut Tape72AK7034
Product RangeSRN6028C Series
Your Part Number
793 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.444 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.444 |
| 25+ | $0.369 |
| 100+ | $0.312 |
| 250+ | $0.311 |
| 500+ | $0.309 |
| 1000+ | $0.257 |
| 2500+ | $0.244 |
| 5000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-101MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel72AK7034RL
Cut Tape72AK7034
Product RangeSRN6028C Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)720mA
Inductor ConstructionSemishielded
Saturation Current (Isat)800mA
Product RangeSRN6028C Series
Inductor Case / Package-
DC Resistance Max0.605ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN6028C Series
DC Resistance Max
0.605ohm
Product Length
6mm
Product Height
2.6mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SRN6028C-101M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
