Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-100MPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AM4765RL
Cut Tape49AM4765
Product RangeSRN5040TA-P Series
Your Part Number
1,419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.562 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 10+ | $0.445 |
| 25+ | $0.368 |
| 50+ | $0.350 |
| 100+ | $0.331 |
| 500+ | $0.277 |
| 1000+ | $0.244 |
| 2500+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-100MPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AM4765RL
Cut Tape49AM4765
Product RangeSRN5040TA-P Series
Inductance10µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.52A
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max56ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
56ohm
Product Length
4.95mm
Product Height
3.9mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.52A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
