Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-470MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AC0176
Product RangeSRN4018TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.278 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$834.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-470MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AC0176
Product RangeSRN4018TA Series
Inductance47µH
RMS Current (Irms)580mA
Inductor ConstructionSemishielded
Saturation Current (Isat)600mA
Product RangeSRN4018TA Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.585ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN4018TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
580mA
Saturation Current (Isat)
600mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.585ohm
Product Length
4mm
Product Height
1.8mm
Alternatives for SRN4018TA-470M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
