Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-150MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel13AC5873
Re-Reel05AC0169RL
Cut Tape05AC0169
Product RangeSRN4018TA Series
Your Part Number
2,425 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.450 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.450 |
| 25+ | $0.382 |
| 100+ | $0.323 |
| 250+ | $0.306 |
| 500+ | $0.289 |
| 1000+ | $0.262 |
| 2500+ | $0.258 |
| 5000+ | $0.254 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 5000+ | $0.255 |
| 10000+ | $0.238 |
| 20000+ | $0.224 |
| 30000+ | $0.211 |
| 50000+ | $0.203 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-150MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel13AC5873
Re-Reel05AC0169RL
Cut Tape05AC0169
Product RangeSRN4018TA Series
Inductance15µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Product RangeSRN4018TA Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN4018TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.1A
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.23ohm
Product Length
4mm
Product Height
1.8mm
Alternatives for SRN4018TA-150M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
