Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-1R0YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel78AK0493
Re-Reel78AK8616
Cut Tape78AK8616
Product RangeSRN4018BTA Series
Your Part Number
1,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.746 | $3.73 |
| Total Price | $3.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.746 |
| 10+ | $0.675 |
| 25+ | $0.620 |
| 50+ | $0.555 |
| 100+ | $0.500 |
| 250+ | $0.437 |
| 500+ | $0.391 |
| 1000+ | $0.321 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.243 |
| 5000+ | $0.238 |
| 10000+ | $0.220 |
| 20000+ | $0.205 |
| 30000+ | $0.191 |
| 50000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-1R0YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel78AK0493
Re-Reel78AK8616
Cut Tape78AK8616
Product RangeSRN4018BTA Series
Inductance1µH
RMS Current (Irms)3.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)4A
Product RangeSRN4018BTA Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN4018BTA Series
DC Resistance Max
0.027ohm
Product Length
4mm
Product Height
1.6mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN4018BTA-1R0Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
