Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4012TA-2R2M
Newark Part No.96Y9681
Product RangeSRN4012TA Series
Your Part Number
Technical Datasheet
424 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.237 |
| 25+ | $0.229 |
| 50+ | $0.224 |
| 100+ | $0.218 |
| 250+ | $0.213 |
| 500+ | $0.208 |
| 1000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012TA-2R2M
Newark Part No.96Y9681
Product RangeSRN4012TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.65A
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeSRN4012TA Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN4012TA-2R2M from Bourns is a SRN4012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 2.2µH at 100KHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.06ohm (±20%)
- RMS current (Irms) is 1.9A
- Saturation current (Isat) is 1.65A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 4mm x 4mm x 1.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.65A
Product Range
SRN4012TA Series
DC Resistance Max
0.06ohm
Product Length
4mm
Product Height
1.2mm
Alternatives for SRN4012TA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability