Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-101MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44AM8280RL
Cut Tape44AM8280
Product RangeSRN3015BTA Series
Your Part Number
1,438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.271 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.271 |
| 10+ | $0.225 |
| 15+ | $0.217 |
| 25+ | $0.208 |
| 50+ | $0.200 |
| 125+ | $0.191 |
| 250+ | $0.187 |
| 500+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-101MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44AM8280RL
Cut Tape44AM8280
Product RangeSRN3015BTA Series
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)330mA
Product RangeSRN3015BTA Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max4.08ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN3015BTA Series
DC Resistance Max
4.08ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
330mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
