Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3012BTA-1R5MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel81AK3098
Re-Reel80AK5346RL
Cut Tape80AK5346
Product RangeSRN3012BTA Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.303 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.303 |
| 10+ | $0.259 |
| 25+ | $0.246 |
| 50+ | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.188 |
| 5000+ | $0.177 |
| 10000+ | $0.155 |
| 20000+ | $0.138 |
| 30000+ | $0.127 |
| 50000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012BTA-1R5MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel81AK3098
Re-Reel80AK5346RL
Cut Tape80AK5346
Product RangeSRN3012BTA Series
Inductance1.5µH
RMS Current (Irms)3.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Product RangeSRN3012BTA Series
Inductor Case / Package-
DC Resistance Max0.062ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN3012BTA Series
DC Resistance Max
0.062ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN3012BTA-1R5M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
