Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-8R2M
Newark Part No.81AK3044
Product RangeSRN2010BTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 5000+ | $0.183 |
| 10000+ | $0.160 |
| 20000+ | $0.143 |
| 30000+ | $0.132 |
| 50000+ | $0.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-8R2M
Newark Part No.81AK3044
Product RangeSRN2010BTA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)700mA
Product RangeSRN2010BTA Series
Inductor Case / Package-
DC Resistance Max0.756ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Semishielded
Product Range
SRN2010BTA Series
DC Resistance Max
0.756ohm
Product Length
1.6mm
Product Height
0.9mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRN2010BTA-8R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
