Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN1060-470MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel06X7482RL Cut Tape06X7482 |
| Product Range | SRN1060 Series |
| Your Part Number | |
| Technical Datasheet |
1,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.826 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.826 |
| 10+ | $0.696 |
| 25+ | $0.660 |
| 50+ | $0.623 |
| 100+ | $0.587 |
| 500+ | $0.575 |
| 1000+ | $0.564 |
| 2500+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN1060-470MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel06X7482RL Cut Tape06X7482 |
| Product Range | SRN1060 Series |
| Technical Datasheet | |
| Inductance | 47µH |
| RMS Current (Irms) | 2.5A |
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 2.3A |
| Product Range | SRN1060 Series |
| Power Inductor Case | 10mm x 9.8mm x 6mm |
| Inductor Case / Package | - |
| DC Resistance Max | 110mohm |
| Inductance Tolerance | ± 20% |
| Product Length | 10mm |
| Product Width | 9.8mm |
| Product Height | 6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 47µH |
|---|---|
| Inductor Construction | Semishielded |
| Product Range | SRN1060 Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 9.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 2.5A |
|---|---|
| Saturation Current (Isat) | 2.3A |
| Power Inductor Case | 10mm x 9.8mm x 6mm |
| DC Resistance Max | 110mohm |
| Product Length | 10mm |
| Product Height | 6mm |
Alternatives for SRN1060-470M
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
