Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN1060-151MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 54W0030 |
| Product Range | SRN1060 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $0.633 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$759.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN1060-151MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 54W0030 |
| Product Range | SRN1060 Series |
| Technical Datasheet | |
| Inductance | 150µH |
| RMS Current (Irms) | 1.25A |
| Inductor Construction | Semishielded |
| Product Range | SRN1060 Series |
| Saturation Current (Isat) | 1.35A |
| Power Inductor Case | 10mm x 9.8mm x 6mm |
| Inductor Case / Package | - |
| DC Resistance Max | 300mohm |
| Inductance Tolerance | ± 20% |
| Product Length | 10mm |
| Product Width | 9.8mm |
| Product Height | 6mm |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The SRN1060 series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin/silver/copper termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High inductance
- Halogen-free
- -40 to 125°C Operating temperature range
Technical Specifications
| Inductance | 150µH |
|---|---|
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 1.35A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 9.8mm |
| SVHC | No SVHC (25-Jun-2020) |
| RMS Current (Irms) | 1.25A |
|---|---|
| Product Range | SRN1060 Series |
| Power Inductor Case | 10mm x 9.8mm x 6mm |
| DC Resistance Max | 300mohm |
| Product Length | 10mm |
| Product Height | 6mm |
Technical Docs (3)
Alternatives for SRN1060-151M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
