Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF9005A-251YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1805RL
Cut Tape26AM1805
Product RangeSRF9005A Series
Your Part Number
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.790 |
| 25+ | $1.700 |
| 50+ | $1.600 |
| 100+ | $1.510 |
| 500+ | $1.500 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF9005A-251YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1805RL
Cut Tape26AM1805
Product RangeSRF9005A Series
DC Current Rating1.2A
Inductance250µH
DC Resistance Max0.13ohm
Product RangeSRF9005A Series
Impedance600ohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.2A
DC Resistance Max
0.13ohm
Impedance
600ohm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
250µH
Product Range
SRF9005A Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
