Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF7038A-101YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel49AM4753RL
Cut Tape49AM4753
Product RangeSRF7038A Series
Your Part Number
1,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 25+ | $1.500 |
| 100+ | $1.210 |
| 250+ | $1.130 |
| 500+ | $1.050 |
| 1000+ | $0.966 |
| 5000+ | $0.913 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-101YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel49AM4753RL
Cut Tape49AM4753
Product RangeSRF7038A Series
DC Current Rating14A
Inductance0.83µH
DC Resistance Max5000µohm
Product RangeSRF7038A Series
Impedance100ohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
14A
DC Resistance Max
5000µohm
Impedance
100ohm
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
0.83µH
Product Range
SRF7038A Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
