Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4532-510YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel64AH8771
Re-Reel64AH8770RL
Cut Tape64AH8770
Product RangeSRF4532 Series
Your Part Number
6,979 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.464 | $0.00 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.691 |
| 25+ | $0.504 |
| 100+ | $0.488 |
| 250+ | $0.445 |
| 500+ | $0.382 |
| 1000+ | $0.369 |
| 2500+ | $0.364 |
| 5000+ | $0.361 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.464 |
| 5000+ | $0.455 |
| 10000+ | $0.427 |
| 20000+ | $0.403 |
| 30000+ | $0.381 |
| 50000+ | $0.368 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532-510YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel64AH8771
Re-Reel64AH8770RL
Cut Tape64AH8770
Product RangeSRF4532 Series
DC Current Rating200mA
Rated Current200mA
Inductance51µH
DC Resistance Max3.5ohm
Product RangeSRF4532 Series
Impedance2kohm
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
Inductance
51µH
Product Range
SRF4532 Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Rated Current
200mA
DC Resistance Max
3.5ohm
Impedance
2kohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for SRF4532-510Y
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
