Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRF4532-110YCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel64AH8768RL Cut Tape64AH8768 |
| Product Range | SRF4532 Series |
| Your Part Number |
2,008 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.664 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.664 |
| 25+ | $0.494 |
| 100+ | $0.470 |
| 250+ | $0.439 |
| 500+ | $0.379 |
| 1000+ | $0.357 |
| 2500+ | $0.356 |
| 5000+ | $0.355 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRF4532-110YCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel64AH8768RL Cut Tape64AH8768 |
| Product Range | SRF4532 Series |
| DC Current Rating | 300mA |
| Inductance | 11µH |
| DC Resistance Max | 0.8ohm |
| Product Range | SRF4532 Series |
| Common Mode Filter Case | 4.5mm x 3.2mm x 2.8mm |
| Impedance | 700ohm |
| Inductor Case / Package | - |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 300mA |
|---|---|
| DC Resistance Max | 0.8ohm |
| Common Mode Filter Case | 4.5mm x 3.2mm x 2.8mm |
| Inductor Case / Package | - |
| Product Width | 3.2mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | 11µH |
|---|---|
| Product Range | SRF4532 Series |
| Impedance | 700ohm |
| Product Length | 4.5mm |
| Product Height | 2.8mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for SRF4532-110Y
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
