Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4530A-510YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AH8401
Cut Tape83AH8401
Product RangeSRF4530A Series
Your Part Number
72 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.160 |
| 25+ | $1.060 |
| 50+ | $0.951 |
| 100+ | $0.856 |
| 250+ | $0.748 |
| 500+ | $0.669 |
| 1000+ | $0.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-510YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AH8401
Cut Tape83AH8401
Product RangeSRF4530A Series
DC Current Rating230mA
Inductance51µH
DC Resistance Max1ohm
Product RangeSRF4530A Series
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Impedance3.5kohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
230mA
DC Resistance Max
1ohm
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
51µH
Product Range
SRF4530A Series
Impedance
3.5kohm
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF4530A-510Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
