Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TP-501YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel86AK7825RL
Cut Tape86AK7825
Product RangeSRF3225TP Series
Your Part Number
7,638 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.526 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.526 |
| 10+ | $0.441 |
| 15+ | $0.417 |
| 25+ | $0.393 |
| 50+ | $0.384 |
| 125+ | $0.374 |
| 250+ | $0.350 |
| 500+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TP-501YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel86AK7825RL
Cut Tape86AK7825
Product RangeSRF3225TP Series
DC Current Rating2A
Inductance2.2µH
DC Resistance Max0.1ohm
Product RangeSRF3225TP Series
Impedance500ohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.1ohm
Impedance
500ohm
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2.2µH
Product Range
SRF3225TP Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
