Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TP-102YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel86AK7824RL
Cut Tape86AK7824
Product RangeSRF3225TP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.615 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.615 |
| 10+ | $0.519 |
| 15+ | $0.490 |
| 25+ | $0.460 |
| 50+ | $0.435 |
| 125+ | $0.409 |
| 250+ | $0.389 |
| 500+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TP-102YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel86AK7824RL
Cut Tape86AK7824
Product RangeSRF3225TP Series
DC Current Rating1.5A
Inductance8.2µH
DC Resistance Max0.1ohm
Product RangeSRF3225TP Series
Impedance1kohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.1ohm
Impedance
1kohm
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
8.2µH
Product Range
SRF3225TP Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
