Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TAP-501YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4752RL
Cut Tape49AM4752
Product RangeSRF3225TAP Series
Your Part Number
2,000 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.624 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 25+ | $0.464 |
| 100+ | $0.441 |
| 250+ | $0.413 |
| 500+ | $0.393 |
| 1000+ | $0.372 |
| 2500+ | $0.356 |
| 5000+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TAP-501YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4752RL
Cut Tape49AM4752
Product RangeSRF3225TAP Series
DC Current Rating2A
Inductance-
DC Resistance Max0.1ohm
Product RangeSRF3225TAP Series
Impedance500ohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.1ohm
Impedance
500ohm
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF3225TAP Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
