Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TABG-101YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel02AM6669RL
Cut Tape02AM6669
Product RangeSRF3225TABG Series
Your Part Number
1,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.180 | $21.80 |
| Total Price | $21.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.180 |
| 20+ | $2.070 |
| 30+ | $1.950 |
| 50+ | $1.900 |
| 100+ | $1.840 |
| 250+ | $1.740 |
| 500+ | $1.710 |
| 1000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TABG-101YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel02AM6669RL
Cut Tape02AM6669
Product RangeSRF3225TABG Series
DC Current Rating100mA
Inductance100µH
DC Resistance Max3ohm
Product RangeSRF3225TABG Series
Impedance3kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.3mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3ohm
Impedance
3kohm
Product Length
3.3mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
SRF3225TABG Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
