Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3216A-102YCopy
Newark Part No.
Full Reel81Y1924
Re-Reel58Y3748
Cut Tape58Y3748
Product RangeSRF3216A Series
Your Part Number
3,545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.994 | $4.97 |
| Total Price | $4.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.994 |
| 10+ | $0.900 |
| 25+ | $0.826 |
| 50+ | $0.740 |
| 100+ | $0.666 |
| 250+ | $0.582 |
| 500+ | $0.521 |
| 1000+ | $0.428 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.297 |
| 2500+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216A-102YCopy
Newark Part No.
Full Reel81Y1924
Re-Reel58Y3748
Cut Tape58Y3748
Product RangeSRF3216A Series
DC Current Rating230mA
Inductance-
DC Resistance Max1ohm
Product RangeSRF3216A Series
Common Mode Filter Case3.2mm x 1.6mm x 2mm
Impedance1kohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
230mA
DC Resistance Max
1ohm
Common Mode Filter Case
3.2mm x 1.6mm x 2mm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
-
Product Range
SRF3216A Series
Impedance
1kohm
Product Length
3.2mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF3216A-102Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
