Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3216-102YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AC1962
Product RangeSRF3216 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.393 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$786.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216-102YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AC1962
Product RangeSRF3216 Series
DC Current Rating230mA
Inductance-
DC Resistance Max1ohm
Product RangeSRF3216 Series
Impedance1kohm
Common Mode Filter Case3.2mm x 1.6mm x 2mm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SRF3216 series SMD Common Mode Chip Inductor suitable for noise suppression, personal computer and display panel applications.
- High impedance value
- Current rating up to 400mA
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
DC Current Rating
230mA
DC Resistance Max
1ohm
Impedance
1kohm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
SRF3216 Series
Common Mode Filter Case
3.2mm x 1.6mm x 2mm
Product Length
3.2mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Alternatives for SRF3216-102Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
