Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF2012A-801YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH7727
Cut Tape29AH7727
Product RangeSRF2012A Series
Your Part Number
47,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.683 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.683 |
| 10+ | $0.603 |
| 25+ | $0.532 |
| 50+ | $0.449 |
| 100+ | $0.383 |
| 250+ | $0.327 |
| 500+ | $0.283 |
| 1000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-801YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH7727
Cut Tape29AH7727
Product RangeSRF2012A Series
DC Current Rating300mA
Inductance-
DC Resistance Max0.88ohm
Product RangeSRF2012A Series
Impedance800ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.88ohm
Impedance
800ohm
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
-
Product Range
SRF2012A Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF2012A-801Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
