Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF2012-900YACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54W0027
Product RangeSRF2012A Series
Your Part Number
5,524 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2000+ | $0.223 |
| 4000+ | $0.199 |
| 6000+ | $0.192 |
| 10000+ | $0.188 |
| 20000+ | $0.184 |
| 50000+ | $0.180 |
| 100000+ | $0.177 |
| 200000+ | $0.173 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012-900YACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54W0027
Product RangeSRF2012A Series
DC Current Rating400mA
Inductance-
DC Resistance Max0.3ohm
Product RangeSRF2012A Series
Impedance90ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.3ohm
Impedance
90ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF2012A Series
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SRF2012-900YA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
