Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF2012-670YACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54W0025
Product RangeSRF2012A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.185 |
| 6000+ | $0.181 |
| 10000+ | $0.178 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012-670YACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54W0025
Product RangeSRF2012A Series
Technical Datasheet
DC Current Rating400mA
Inductance-
DC Resistance Max0.25ohm
Product RangeSRF2012A Series
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Impedance67ohm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.25ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF2012A Series
Impedance
67ohm
Product Width
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for SRF2012-670YA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
