Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1360-600YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel29AM9285RL
Cut Tape29AM9285
Product RangeSRF1360 Series
Your Part Number
586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.900 |
| 25+ | $1.800 |
| 50+ | $1.710 |
| 100+ | $1.610 |
| 500+ | $1.580 |
| 1000+ | $1.550 |
| 2500+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1360-600YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel29AM9285RL
Cut Tape29AM9285
Product RangeSRF1360 Series
DC Current Rating2A
Inductance60µH
DC Resistance Max0.065ohm
Product RangeSRF1360 Series
Impedance600ohm
Inductor Case / Package-
Product Length12.4mm
Product Width10.2mm
Product Height5.4mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.065ohm
Impedance
600ohm
Product Length
12.4mm
Product Height
5.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
60µH
Product Range
SRF1360 Series
Inductor Case / Package
-
Product Width
10.2mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
