Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1206A-701YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AJ2724RL
Cut Tape14AJ2724
Product RangeSRF1206A Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.110 |
| 25+ | $1.890 |
| 50+ | $1.840 |
| 100+ | $1.790 |
| 500+ | $1.590 |
| 1000+ | $1.550 |
| 2500+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-701YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AJ2724RL
Cut Tape14AJ2724
Product RangeSRF1206A Series
Technical Datasheet
DC Current Rating8A
Inductance9µH
DC Resistance Max6000µohm
Product RangeSRF1206A Series
Common Mode Filter Case12mm x 11mm x 6mm
Impedance700ohm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
8A
DC Resistance Max
6000µohm
Common Mode Filter Case
12mm x 11mm x 6mm
Inductor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
9µH
Product Range
SRF1206A Series
Impedance
700ohm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SRF1206A-701Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
