Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1206A-172YCopy
Newark Part No.49AM4749
Product RangeSRF1206A Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $3.000 |
| 25+ | $2.780 |
| 50+ | $2.530 |
| 100+ | $2.280 |
| 250+ | $2.220 |
| 500+ | $2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-172YCopy
Newark Part No.49AM4749
Product RangeSRF1206A Series
DC Current Rating4.8A
Inductance17µH
DC Resistance Max0.21ohm
Product RangeSRF1206A Series
Impedance1.7kohm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4.8A
DC Resistance Max
0.21ohm
Impedance
1.7kohm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
17µH
Product Range
SRF1206A Series
Inductor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
