Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905A-472YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31Y4590RL
Cut Tape31Y4590
Product RangeSRF0905A Series
Your Part Number
4,869 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 25+ | $1.050 |
| 100+ | $1.000 |
| 250+ | $0.938 |
| 500+ | $0.893 |
| 1000+ | $0.850 |
| 5000+ | $0.806 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-472YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31Y4590RL
Cut Tape31Y4590
Product RangeSRF0905A Series
Technical Datasheet
DC Current Rating400mA
Inductance4.7mH
DC Resistance Max0.9ohm
Product RangeSRF0905A Series
Common Mode Filter Case9.2mm x 6mm x 5mm
Impedance4kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.9ohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
4.7mH
Product Range
SRF0905A Series
Impedance
4kohm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SRF0905A-472Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
