Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905A-100YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80AK5316RL
Cut Tape80AK5316
Product RangeSRF0905A Series
Your Part Number
3,020 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.150 |
| 25+ | $1.070 |
| 50+ | $1.020 |
| 100+ | $0.969 |
| 500+ | $0.864 |
| 1000+ | $0.847 |
| 2500+ | $0.829 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-100YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80AK5316RL
Cut Tape80AK5316
Product RangeSRF0905A Series
DC Current Rating1.6A
Inductance10µH
DC Resistance Max0.08ohm
Product RangeSRF0905A Series
Impedance200ohm
Inductor Case / Package9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.6A
DC Resistance Max
0.08ohm
Impedance
200ohm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10µH
Product Range
SRF0905A Series
Inductor Case / Package
9.2mm x 6mm x 5mm
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for SRF0905A-100Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
