Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0703HA-471MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel22AM3517RL
Cut Tape22AM3517
Product RangeSRF0703HA Series
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 25+ | $1.600 |
| 100+ | $1.350 |
| 250+ | $1.330 |
| 500+ | $1.300 |
| 1000+ | $1.260 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0703HA-471MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel22AM3517RL
Cut Tape22AM3517
Product RangeSRF0703HA Series
Product RangeSRF0703HA Series
Inductance, Parallel470µH
RMS Current, Parallel350mA
Saturation Current, Parallel370mA
DC Resistance Max, Parallel2.82ohm
Leakage Inductance-
Turns Ratio-
Product Length7.6mm
Product Width7.6mm
Product Height3.4mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF0703HA Series
RMS Current, Parallel
350mA
DC Resistance Max, Parallel
2.82ohm
Turns Ratio
-
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
470µH
Saturation Current, Parallel
370mA
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
