Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0703HA-221MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AM3514RL
Cut Tape22AM3514
Product RangeSRF0703HA Series
Your Part Number
1,489 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 25+ | $1.640 |
| 100+ | $1.390 |
| 250+ | $1.370 |
| 500+ | $1.340 |
| 1000+ | $1.160 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0703HA-221MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AM3514RL
Cut Tape22AM3514
Product RangeSRF0703HA Series
Product RangeSRF0703HA Series
Inductance, Parallel220µH
RMS Current, Parallel520mA
Saturation Current, Parallel530mA
DC Resistance Max, Parallel1.48ohm
Leakage Inductance-
Turns Ratio-
Product Length7.6mm
Product Width7.6mm
Product Height3.4mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF0703HA Series
RMS Current, Parallel
520mA
DC Resistance Max, Parallel
1.48ohm
Turns Ratio
-
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
220µH
Saturation Current, Parallel
530mA
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
