Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0502-142YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18AM6893RL
Cut Tape18AM6893
Product RangeSRF0502 Series
Your Part Number
2,837 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 25+ | $1.200 |
| 100+ | $1.140 |
| 250+ | $1.070 |
| 500+ | $1.020 |
| 1000+ | $0.992 |
| 5000+ | $0.991 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0502-142YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18AM6893RL
Cut Tape18AM6893
Product RangeSRF0502 Series
DC Current Rating1.5mA
Inductance2.6µH
DC Resistance Max0.055ohm
Product RangeSRF0502 Series
Impedance1.4kohm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5mA
DC Resistance Max
0.055ohm
Impedance
1.4kohm
Product Length
5mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2.6µH
Product Range
SRF0502 Series
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
