Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMLJ90CACopy
Newark Part No.
Full Reel67R0405
Cut Tape67R1887
Product RangeSMLJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.577 | $6,924.00 |
| Total Price | $6,924.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.577 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.673 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMLJ90CACopy
Newark Part No.
Full Reel67R0405
Cut Tape67R1887
Product RangeSMLJ Series
Technical Datasheet
Product RangeSMLJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage90V
Clamping Voltage Max146V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage100V
Maximum Breakdown Voltage110.5V
SVHCLead
Technical Specifications
Product Range
SMLJ Series
Reverse Standoff Voltage
90V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
100V
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
146V
No. of Pins
2Pins
Maximum Breakdown Voltage
110.5V
Technical Docs (2)
Alternatives for SMLJ90CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
