Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMCJ350CACopy
Newark Part No.83AK8307
Product RangeSMCJ Series
Your Part Number
9,809 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.060 |
| 25+ | $0.940 |
| 50+ | $0.820 |
| 100+ | $0.699 |
| 250+ | $0.624 |
| 500+ | $0.549 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMCJ350CACopy
Newark Part No.83AK8307
Product RangeSMCJ Series
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage350V
Clamping Voltage Max737.1V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage391V
Maximum Breakdown Voltage432V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
350V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
391V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
737.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
432V
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
