Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMCJ14CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67R0239
Cut Tape67R1720
Product RangeSMCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.189 | $2,268.00 |
| Total Price | $2,268.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.189 |
| 24000+ | $0.188 |
| 36000+ | $0.187 |
| 60000+ | $0.186 |
| 120000+ | $0.184 |
| 300000+ | $0.183 |
| 600000+ | $0.182 |
| 1200000+ | $0.181 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.298 |
| 36000+ | $0.292 |
| 60000+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMCJ14CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67R0239
Cut Tape67R1720
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max23.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage15.6V
Maximum Breakdown Voltage17.9V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
14V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
15.6V
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
23.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.9V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
