Print Page
272 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.676 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.676 |
| 10+ | $0.436 |
| 15+ | $0.400 |
| 25+ | $0.365 |
| 50+ | $0.329 |
| 125+ | $0.294 |
| 250+ | $0.264 |
| 500+ | $0.233 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.202 |
| 6000+ | $0.193 |
| 9000+ | $0.174 |
| 15000+ | $0.160 |
| 30000+ | $0.151 |
| 75000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMBJ30CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel64AH8579
Re-Reel64AH8578RL
Cut Tape64AH8578
Product RangeSMBJ
Product RangeSMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage30V
Reverse Stand-Off Voltage Vrwm30V
Clamping Voltage Max48.4V
Clamping Voltage Vc Max48.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMBJ
Reverse Standoff Voltage
30V
Clamping Voltage Max
48.4V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
TVS Polarity
Bidirectional
Reverse Stand-Off Voltage Vrwm
30V
Clamping Voltage Vc Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.8V
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for SMBJ30CA
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

