Print Page
1,146 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.646 | $3.23 |
| Total Price | $3.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.646 |
| 10+ | $0.414 |
| 15+ | $0.380 |
| 25+ | $0.347 |
| 50+ | $0.313 |
| 125+ | $0.280 |
| 250+ | $0.251 |
| 500+ | $0.222 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.147 |
| 6000+ | $0.140 |
| 9000+ | $0.133 |
| 15000+ | $0.130 |
| 30000+ | $0.128 |
| 75000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMBJ12CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel64AH8536
Re-Reel64AH8535RL
Cut Tape64AH8535
Product RangeSMBJ
Product RangeSMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMBJ
Reverse Standoff Voltage
12V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
19.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMBJ12CA
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

