Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSMAJ17A.
Newark Part No.30AC0254
Product RangeSMAJ Series
Your Part Number
33,800 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10000+ | $0.131 |
| 20000+ | $0.120 |
| 30000+ | $0.113 |
| 50000+ | $0.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 5000
$1,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMAJ17A.
Newark Part No.30AC0254
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max27.6V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage18.9V
Maximum Breakdown Voltage20.9V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
17V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
18.9V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
27.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
20.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
