Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMAJ16CACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AM0566
Re-Reel64AH8463RL
Re-Reel99AC4354RL
Cut Tape64AH8463
Cut Tape99AC4354
Product RangeSMAJ Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.159 | $0.00 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.564 |
| 10+ | $0.371 |
| 15+ | $0.342 |
| 25+ | $0.314 |
| 50+ | $0.285 |
| 125+ | $0.258 |
| 250+ | $0.253 |
| 500+ | $0.183 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.159 |
| 15000+ | $0.150 |
| 25000+ | $0.130 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMAJ16CACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AM0566
Re-Reel64AH8463RL
Re-Reel99AC4354RL
Cut Tape64AH8463
Cut Tape99AC4354
Product RangeSMAJ Series
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max26V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage19.7V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
16V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
17.8V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
26V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.7V
Operating Temperature Max
150°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
