Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM91808AL-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel22AM0459RL
Cut Tape22AM0459
Product RangeSM91808 Series
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.940 | $29.40 |
| Total Price | $29.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.940 |
| 50+ | $2.680 |
| 100+ | $2.550 |
| 250+ | $2.490 |
| 500+ | $2.480 |
| 1000+ | $2.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91808AL-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel22AM0459RL
Cut Tape22AM0459
Product RangeSM91808 Series
PCB Transformer TypeBMS - Battery Management System, Planar
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range100kHz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product RangeSM91808 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
BMS - Battery Management System, Planar
Secondary Voltages
-
Frequency Range
100kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
-
Product Range
SM91808 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
